Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FT24C04A-USR-T | |
|---|---|
DigiKey Part Number | 1219-1092-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FT24C04A-USR-T |
Description | IC EEPROM 4KBIT I2C 1MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 1 MHz 550 ns 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | FT24C04A-USR-T Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 550 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 512 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT24CS04-SSHM-T | Microchip Technology | 7.937 | AT24CS04-SSHM-TCT-ND | kr.0.27000 | Similar |
| AT24HC04BN-SH-B | Microchip Technology | 1.008 | AT24HC04BN-SH-B-ND | kr.0.29000 | Similar |
| AT24HC04BN-SH-T | Microchip Technology | 5.307 | AT24HC04BN-SH-TCT-ND | kr.0.31000 | Similar |
| BR24A04F-WME2 | Rohm Semiconductor | 0 | BR24A04F-WME2CT-ND | kr.0.54736 | Similar |
| BR24C04-RMN6TP | Rohm Semiconductor | 0 | BR24C04-RMN6TPTR-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.62629 | kr.3,131.45 |
| Unit Price without VAT: | kr.0.62629 |
|---|---|
| Unit Price with VAT: | kr.0.78286 |








