


FT531AA | |
|---|---|
DigiKey Part Number | 1219-1079-2-ND - Tape & Reel (TR) 1219-1079-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FT531AA |
Description | IC REG LINEAR 1.2V 250MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | FT531AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 100mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 36 µA | |
PSRR | 72dB ~ 60dB (1kHz ~ 10kHz ) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.97100 | kr.9.71 |
| 25 | kr.0.85920 | kr.21.48 |
| 100 | kr.0.73430 | kr.73.43 |
| 250 | kr.0.67464 | kr.168.66 |
| 500 | kr.0.63862 | kr.319.31 |
| 1.000 | kr.0.60886 | kr.608.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.57216 | kr.1,716.48 |
| 6.000 | kr.0.55419 | kr.3,325.14 |
| 9.000 | kr.0.54519 | kr.4,906.71 |
| 15.000 | kr.0.53522 | kr.8,028.30 |
| 21.000 | kr.0.52939 | kr.11,117.19 |
| 30.000 | kr.0.52379 | kr.15,713.70 |
| 75.000 | kr.0.51172 | kr.38,379.00 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

