FT441AA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 5.385
Unit Price: kr.2.06000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 900mA SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT441AA

DigiKey Part Number
1219-1078-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FT441AA
Description
IC REG BUCK ADJ 900MA SOT23-5
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 900mA SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
FT441AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes