FT24C16A-ETG-T is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: kr.1.04785
Datasheet

Parametric Equivalent


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: kr.0.00000
Datasheet
EEPROM Memory IC 16Kbit I2C 1 MHz 550 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT24C16A-ETG-T

DigiKey Part Number
1219-1247-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FT24C16A-ETG-T
Description
IC EEPROM 16KBIT I2C 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 1 MHz 550 ns 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
550 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.8V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
2K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FT24C16A-ETR-TFremont Micro Devices Ltd01219-1248-2-NDkr.1.04785Parametric Equivalent
FT24C16A-UTG-BFremont Micro Devices Ltd01219-1030-NDkr.0.00000Parametric Equivalent
FT24C16A-UTG-TFremont Micro Devices Ltd01219-1121-2-NDkr.0.00000Parametric Equivalent
FT24C16A-UTR-BFremont Micro Devices Ltd01219-1021-NDkr.0.00000Parametric Equivalent
FT24C16A-UTR-TFremont Micro Devices Ltd01219-1112-2-NDkr.0.00000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.04785kr.2,619.62
Manufacturers Standard Package
Unit Price without VAT:kr.1.04785
Unit Price with VAT:kr.1.30981