Parametric Equivalent
Direct

FT24C16A-EDR-B | |
|---|---|
DigiKey Part Number | 1219-1269-ND |
Manufacturer | |
Manufacturer Product Number | FT24C16A-EDR-B |
Description | IC EEPROM 16KBIT I2C 8DIP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 1 MHz 550 ns 8-DIP |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 550 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C |
Memory Format | Mounting Type Through Hole |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-DIP |
Memory Organization 2K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FT24C16A-UDR-B | Fremont Micro Devices Ltd | 0 | 1219-1048-ND | kr.0.00000 | Parametric Equivalent |
| AT24C16C-PUM | Microchip Technology | 2.235 | AT24C16C-PUM-ND | kr.3.42000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.1.48600 | kr.74.30 |
| Unit Price without VAT: | kr.1.48600 |
|---|---|
| Unit Price with VAT: | kr.1.85750 |



