Parametric Equivalent

FT24C08A-UDR-B | |
|---|---|
DigiKey Part Number | 1219-1047-ND |
Manufacturer | |
Manufacturer Product Number | FT24C08A-UDR-B |
Description | IC EEPROM 8KBIT I2C 1MHZ 8DIP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 1 MHz 550 ns 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | FT24C08A-UDR-B Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Discontinued at DigiKey | Access Time 550 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C |
Memory Format | Mounting Type Through Hole |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-DIP |
Memory Organization 1K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FT24C08A-EDR-B | Fremont Micro Devices Ltd | 0 | 1219-1267-ND | kr.1.08580 | Parametric Equivalent |



