FT24C04A-UDR-B is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: kr.1.62940
Datasheet

Similar


Microchip Technology
In Stock: 776
Unit Price: kr.3.42000
Datasheet
EEPROM Memory IC 4Kbit I2C 1 MHz 550 ns 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT24C04A-UDR-B

DigiKey Part Number
1219-1046-ND
Manufacturer
Manufacturer Product Number
FT24C04A-UDR-B
Description
IC EEPROM 4KBIT I2C 1MHZ 8DIP
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit I2C 1 MHz 550 ns 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
FT24C04A-UDR-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
550 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.8V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C
Memory Format
Mounting Type
Through Hole
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-DIP
Memory Organization
512 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FT24C04A-EDR-BFremont Micro Devices Ltd0FT24C04A-EDR-B-NDkr.0.00000Parametric Equivalent
FT24C04A-KDR-BFremont Micro Devices Ltd01219-1266-NDkr.1.62940Parametric Equivalent
AT24HC04B-PUMicrochip Technology776AT24HC04B-PU-NDkr.3.42000Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
500kr.0.99970kr.499.85
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.0.99970
Unit Price with VAT:kr.1.24963