RF Radio 902MHz ~ 928MHz FHSS Connector, RJ-45, RS-232/485 100Mbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z9-P2-WL

DigiKey Part Number
2108-Z9-P2-WL-ND
Manufacturer
Manufacturer Product Number
Z9-P2-WL
Description
ZUMLINK Z9-P (4 PORT), 900 MHZ,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Radio 902MHz ~ 928MHz FHSS Connector, RJ-45, RS-232/485 100Mbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FreeWave Technologies
Series
Packaging
Bulk
Part Status
Active
Function
Radio
Modulation or Protocol
FHSS
Frequency
902MHz ~ 928MHz
Applications
Wireless
Interface
Connector, RJ-45, RS-232/485
Sensitivity
-108dBm
Power - Output
-
Data Rate (Max)
100Mbps
Features
97km line of sight
Voltage - Supply
6V ~ 30V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.7,703.14000kr.7,703.14
Manufacturers Standard Package
Unit Price without VAT:kr.7,703.14000
Unit Price with VAT:kr.9,628.92500