
MMA9559LR1 | |
|---|---|
DigiKey Part Number | 2156-MMA9559LR1-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MMA9559LR1 |
Description | MMA9559, INTELLIGENT MOTION-SEN |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g 0.12Hz ~ 1.95kHz 16-LGA (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g | |
Sensitivity (LSB/g) | 16393 (±2g) ~ 4098 (±8g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 0.12Hz ~ 1.95kHz | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.71V ~ 1.89V | |
Features | Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFLGA | |
Supplier Device Package | 16-LGA (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 98 | kr.19.67255 | kr.1,927.91 |
| Unit Price without VAT: | kr.19.67255 |
|---|---|
| Unit Price with VAT: | kr.24.59069 |



