
MC9S08QG8CDTER | |
|---|---|
DigiKey Part Number | 2156-MC9S08QG8CDTER-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC9S08QG8CDTER |
Description | IC MCU 8BIT 8KB FLASH 16TSSOP |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 16-TSSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512 x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor S08 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 16-TSSOP |
Connectivity I2C, SCI, SPI | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 12 |
| Bulk: | 110 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 82 | kr.23.20439 | kr.1,902.76 |
| Unit Price without VAT: | kr.23.20439 |
|---|---|
| Unit Price with VAT: | kr.29.00549 |


