
MC56F8013VFAE | |
|---|---|
DigiKey Part Number | 2156-MC56F8013VFAE-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC56F8013VFAE |
Description | IC MCU 16BIT 16KB FLASH 32LQFP |
Customer Reference | |
Detailed Description | 56800E 56F8xxx Microcontroller IC 16-Bit 32MHz 16KB (8K x 16) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 16 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 6x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 56800E | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 32-LQFP (7x7) |
Connectivity I2C, SCI, SPI | Package / Case 32-LQFP |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 26 |
| Bulk: | 70841 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | kr.57.88424 | kr.1,910.18 |
| Unit Price without VAT: | kr.57.88424 |
|---|---|
| Unit Price with VAT: | kr.72.35530 |


