
MPXHZ6400AC6T1 | |
|---|---|
DigiKey Part Number | MPXHZ6400AC6T1TR-ND - Tape & Reel (TR) MPXHZ6400AC6T1CT-ND - Cut Tape (CT) MPXHZ6400AC6T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXHZ6400AC6T1 |
Description | SENSOR 58.02PSIA 0.13" 4.8V SSOP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 2.9PSI ~ 58.02PSI (20kPa ~ 400kPa) Absolute Male - 0.13" (3.3mm) Tube 0.2 V ~ 4.8 V 8-SOIC (0.335", 8.50mm Width), Top Port |
Datasheet | Datasheet |
EDA/CAD Models | MPXHZ6400AC6T1 Models |
Category | Voltage - Supply 4.64V ~ 5.36V |
Manufacturer STMicroelectronics | Port Size Male - 0.13" (3.3mm) Tube |
Series | Port Style Barbless |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Temperature Compensated |
Part Status Active | Termination Style Gull Wing |
Applications Board Mount | Maximum Pressure 232.06PSI (1600kPa) |
Pressure Type Absolute | Operating Temperature -40°C ~ 125°C |
Operating Pressure 2.9PSI ~ 58.02PSI (20kPa ~ 400kPa) | Mounting Type Surface Mount |
Output Type Analog Voltage | Package / Case 8-SOIC (0.335", 8.50mm Width), Top Port |
Output 0.2 V ~ 4.8 V | Supplier Device Package 8-SSOP |
Accuracy ±1.5% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.107.65000 | kr.107.65 |
| 5 | kr.98.03000 | kr.490.15 |
| 10 | kr.94.44100 | kr.944.41 |
| 25 | kr.90.14720 | kr.2,253.68 |
| 50 | kr.87.21180 | kr.4,360.59 |
| 100 | kr.84.51980 | kr.8,451.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.80.70080 | kr.24,210.24 |
| 600 | kr.78.54583 | kr.47,127.50 |
| Unit Price without VAT: | kr.107.65000 |
|---|---|
| Unit Price with VAT: | kr.134.56250 |



