CUSZ-48M6B-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUSZ-48M6B-EP

DigiKey Part Number
2124-CUSZ-48M6B-EP-ND
Manufacturer
Fraenkische USA, LP
Manufacturer Product Number
CUSZ-48M6B-EP
Description
CBL CLAMP U-TYPE BLACK FASTENER
Customer Reference
Detailed Description
Cable Clamp, U-Type Black Fastener 2.126" (54.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fraenkische USA, LP
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Clamp, U-Type
Type Attributes
Cushioned
Opening Size
2.126" (54.00mm)
Mounting Type
Fastener
Material
Steel, Galvanized
Color
Black
Length
-
Width
0.748" (19.00mm)
Height
-
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
M6
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.26.69000kr.26.69
10kr.23.20600kr.232.06
Unit Price without VAT:kr.26.69000
Unit Price with VAT:kr.33.36250