
FT5HNBPK20.0-T1 | |
|---|---|
DigiKey Part Number | 631-FT5HNBPK20.0-T1TR-ND - Tape & Reel (TR) 631-FT5HNBPK20.0-T1CT-ND - Cut Tape (CT) 631-FT5HNBPK20.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT5HNBPK20.0-T1 |
Description | XTAL OSC TCXO 20.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 MHz TCXO HCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FT5HNBPK20.0-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 20 MHz | |
Function | - | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.45000 | kr.16.45 |
| 10 | kr.14.28500 | kr.142.85 |
| 25 | kr.13.51160 | kr.337.79 |
| 50 | kr.12.95240 | kr.647.62 |
| 100 | kr.12.41730 | kr.1,241.73 |
| 250 | kr.11.74296 | kr.2,935.74 |
| 500 | kr.11.30982 | kr.5,654.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.79322 | kr.10,793.22 |
| 2.000 | kr.10.34807 | kr.20,696.14 |
| 3.000 | kr.10.09643 | kr.30,289.29 |
| 5.000 | kr.9.78834 | kr.48,941.70 |
| Unit Price without VAT: | kr.16.45000 |
|---|---|
| Unit Price with VAT: | kr.20.56250 |


