16 MHz TCXO HCMOS Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT5HNBPK16.0-T1

DigiKey Part Number
631-FT5HNBPK16.0-T1TR-ND - Tape & Reel (TR)
631-FT5HNBPK16.0-T1CT-ND - Cut Tape (CT)
631-FT5HNBPK16.0-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FT5HNBPK16.0-T1
Description
XTAL OSC TCXO 16.0000MHZ HCMOS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 MHz TCXO HCMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±2.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-30°C ~ 85°C
Current - Supply (Max)
6mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.942
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.03000kr.19.03
10kr.16.52500kr.165.25
25kr.15.62760kr.390.69
50kr.14.98200kr.749.10
100kr.14.36270kr.1,436.27
250kr.13.58300kr.3,395.75
500kr.13.02216kr.6,511.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.12.48468kr.12,484.68
2.000kr.11.96993kr.23,939.86
3.000kr.11.67898kr.35,036.94
5.000kr.11.32269kr.56,613.45
Manufacturers Standard Package
Unit Price without VAT:kr.19.03000
Unit Price with VAT:kr.23.78750