14.7456 MHz TCXO HCMOS Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT5HNBPK14.7456-T1

DigiKey Part Number
631-FT5HNBPK14.7456-T1TR-ND - Tape & Reel (TR)
631-FT5HNBPK14.7456-T1CT-ND - Cut Tape (CT)
631-FT5HNBPK14.7456-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FT5HNBPK14.7456-T1
Description
XTAL OSC TCXO 14.7456MHZ HCMOS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
14.7456 MHz TCXO HCMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±2.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-30°C ~ 85°C
Current - Supply (Max)
6mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.996
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.77000kr.18.77
10kr.16.29400kr.162.94
25kr.15.40880kr.385.22
50kr.14.77220kr.738.61
100kr.14.16170kr.1,416.17
250kr.13.39288kr.3,348.22
500kr.12.83990kr.6,419.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.12.30993kr.12,309.93
2.000kr.11.80239kr.23,604.78
3.000kr.11.51551kr.34,546.53
5.000kr.11.16421kr.55,821.05
Manufacturers Standard Package
Unit Price without VAT:kr.18.77000
Unit Price with VAT:kr.23.46250