
FT2MNTUM-30.0-T1 | |
|---|---|
DigiKey Part Number | 631-FT2MNTUM-30.0-T1TR-ND - Tape & Reel (TR) 631-FT2MNTUM-30.0-T1CT-ND - Cut Tape (CT) 631-FT2MNTUM-30.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT2MNTUM-30.0-T1 |
Description | XTAL OSC TCXO 30.0000MHZ SNWV |
Customer Reference | |
Detailed Description | 30 MHz TCXO Clipped Sine Wave Oscillator 1.68V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.68V ~ 3.63V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.45000 | kr.18.45 |
| 10 | kr.16.05600 | kr.160.56 |
| 25 | kr.15.18240 | kr.379.56 |
| 50 | kr.14.55360 | kr.727.68 |
| 100 | kr.13.95250 | kr.1,395.25 |
| 250 | kr.13.19512 | kr.3,298.78 |
| 500 | kr.12.65000 | kr.6,325.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.12.12801 | kr.12,128.01 |
| Unit Price without VAT: | kr.18.45000 |
|---|---|
| Unit Price with VAT: | kr.23.06250 |

