FC4UTCBMF11.0592-BAG100 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Fox Electronics
In Stock: 1.266
Unit Price: kr.3.86000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.3.44661
Datasheet

Similar


CTS-Frequency Controls
In Stock: 9.004
Unit Price: kr.3.67000
Datasheet
11.0592 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11.0592 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/U
FOXLF

FC4UTCBMF11.0592-BAG100

DigiKey Part Number
631-1086-ND
Manufacturer
Manufacturer Product Number
FC4UTCBMF11.0592-BAG100
Description
CRYSTAL 11.0592MHZ 20PF TH
Customer Reference
Detailed Description
11.0592 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/U
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
MHz Crystal
Frequency
11.0592 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.435" L x 0.183" W (11.05mm x 4.65mm)
Height - Seated (Max)
0.530" (13.46mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes