20 MHz TCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT5CNDPK20.0-T1

DigiKey Part Number
631-FT5CNDPK20.0-T1TR-ND - Tape & Reel (TR)
631-FT5CNDPK20.0-T1CT-ND - Cut Tape (CT)
631-FT5CNDPK20.0-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FT5CNDPK20.0-T1
Description
XTAL OSC TCXO 20.0000MHZ SNWV
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 MHz TCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
3V
Frequency Stability
±2.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-30°C ~ 85°C
Current - Supply (Max)
2mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.352
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.43000kr.17.43
10kr.15.13600kr.151.36
25kr.14.31320kr.357.83
50kr.13.72160kr.686.08
100kr.13.15390kr.1,315.39
250kr.12.43972kr.3,109.93
500kr.11.92584kr.5,962.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.11.43357kr.11,433.57
2.000kr.10.96203kr.21,924.06
3.000kr.10.69549kr.32,086.47
5.000kr.10.36920kr.51,846.00
Manufacturers Standard Package
Unit Price without VAT:kr.17.43000
Unit Price with VAT:kr.21.78750