
FT5CNDPK12.8-T1 | |
|---|---|
DigiKey Part Number | 631-FT5CNDPK12.8-T1TR-ND - Tape & Reel (TR) 631-FT5CNDPK12.8-T1CT-ND - Cut Tape (CT) 631-FT5CNDPK12.8-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT5CNDPK12.8-T1 |
Description | XTAL OSC TCXO 12.8000MHZ SNWV |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12.8 MHz TCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.13000 | kr.18.13 |
| 10 | kr.15.72800 | kr.157.28 |
| 25 | kr.14.87640 | kr.371.91 |
| 50 | kr.14.26040 | kr.713.02 |
| 100 | kr.13.67080 | kr.1,367.08 |
| 250 | kr.12.92868 | kr.3,232.17 |
| 500 | kr.12.39460 | kr.6,197.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.88303 | kr.11,883.03 |
| 2.000 | kr.11.39300 | kr.22,786.00 |
| 3.000 | kr.11.11599 | kr.33,347.97 |
| 5.000 | kr.10.77689 | kr.53,884.45 |
| Unit Price without VAT: | kr.18.13000 |
|---|---|
| Unit Price with VAT: | kr.22.66250 |

