
FO7HSCBE25.0-T1 | |
|---|---|
DigiKey Part Number | 631-FO7HSCBE25.0-T1TR-ND - Tape & Reel (TR) 631-FO7HSCBE25.0-T1CT-ND - Cut Tape (CT) 631-FO7HSCBE25.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FO7HSCBE25.0-T1 |
Description | XTAL OSC XO 25.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FO7HSCBE25.0-T1 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -10°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.295" L x 0.205" W (7.50mm x 5.20mm) |
Frequency | Height - Seated (Max) 0.059" (1.50mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.28000 | kr.15.28 |
| 10 | kr.13.29500 | kr.132.95 |
| 25 | kr.12.57360 | kr.314.34 |
| 50 | kr.12.05360 | kr.602.68 |
| 100 | kr.11.55470 | kr.1,155.47 |
| 250 | kr.10.92736 | kr.2,731.84 |
| 500 | kr.10.47584 | kr.5,237.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.04338 | kr.10,043.38 |
| 2.000 | kr.9.62904 | kr.19,258.08 |
| 3.000 | kr.9.39480 | kr.28,184.40 |
| 5.000 | kr.9.10806 | kr.45,540.30 |
| 7.000 | kr.8.92410 | kr.62,468.70 |
| Unit Price without VAT: | kr.15.28000 |
|---|---|
| Unit Price with VAT: | kr.19.10000 |

