
FO7HSCAM24.0-T1 | |
|---|---|
DigiKey Part Number | 631-FO7HSCAM24.0-T1TR-ND - Tape & Reel (TR) 631-FO7HSCAM24.0-T1CT-ND - Cut Tape (CT) 631-FO7HSCAM24.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FO7HSCAM24.0-T1 |
Description | OSC XO 24MHZ 3.3V HCMOS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FO7HSCAM24.0-T1 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.295" L x 0.205" W (7.50mm x 5.20mm) |
Frequency | Height - Seated (Max) 0.059" (1.50mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.05000 | kr.8.05 |
| 10 | kr.6.99300 | kr.69.93 |
| 25 | kr.6.61640 | kr.165.41 |
| 50 | kr.6.34260 | kr.317.13 |
| 100 | kr.6.07940 | kr.607.94 |
| 250 | kr.5.74936 | kr.1,437.34 |
| 500 | kr.5.51162 | kr.2,755.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.28382 | kr.5,283.82 |
| 2.000 | kr.5.06550 | kr.10,131.00 |
| 3.000 | kr.4.94209 | kr.14,826.27 |
| 5.000 | kr.4.79095 | kr.23,954.75 |
| 7.000 | kr.4.69397 | kr.32,857.79 |
| 10.000 | kr.4.59336 | kr.45,933.60 |
| Unit Price without VAT: | kr.8.05000 |
|---|---|
| Unit Price with VAT: | kr.10.06250 |

