
FC7BSCCMM7.3728-T1 | |
|---|---|
DigiKey Part Number | 631-FC7BSCCMM7.3728-T1TR-ND - Tape & Reel (TR) 631-FC7BSCCMM7.3728-T1CT-ND - Cut Tape (CT) 631-FC7BSCCMM7.3728-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC7BSCCMM7.3728-T1 |
Description | CRYSTAL 7.3728MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7.3728 MHz ±30ppm Crystal 20pF 110 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FC7BSCCMM7.3728-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 7.3728 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 110 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (7.5x5.2) | |
Size / Dimension | 0.295" L x 0.205" W (7.50mm x 5.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.68000 | kr.8.68 |
| 10 | kr.7.54200 | kr.75.42 |
| 25 | kr.7.13480 | kr.178.37 |
| 50 | kr.6.84020 | kr.342.01 |
| 100 | kr.6.55670 | kr.655.67 |
| 250 | kr.6.20084 | kr.1,550.21 |
| 500 | kr.5.94440 | kr.2,972.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.69865 | kr.5,698.65 |
| 2.000 | kr.5.46325 | kr.10,926.50 |
| 3.000 | kr.5.33015 | kr.15,990.45 |
| 5.000 | kr.5.16719 | kr.25,835.95 |
| 7.000 | kr.5.06265 | kr.35,438.55 |
| 10.000 | kr.4.95420 | kr.49,542.00 |
| Unit Price without VAT: | kr.8.68000 |
|---|---|
| Unit Price with VAT: | kr.10.85000 |



