
FC7BSCCMM7.3728-T1 | |
|---|---|
DigiKey Part Number | 631-FC7BSCCMM7.3728-T1TR-ND - Tape & Reel (TR) 631-FC7BSCCMM7.3728-T1CT-ND - Cut Tape (CT) 631-FC7BSCCMM7.3728-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC7BSCCMM7.3728-T1 |
Description | CRYSTAL 7.3728MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.3728 MHz ±30ppm Crystal 20pF 110 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FC7BSCCMM7.3728-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 7.3728 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 110 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.295" L x 0.205" W (7.50mm x 5.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.64000 | kr.8.64 |
| 10 | kr.7.50700 | kr.75.07 |
| 25 | kr.7.10160 | kr.177.54 |
| 50 | kr.6.80840 | kr.340.42 |
| 100 | kr.6.52610 | kr.652.61 |
| 250 | kr.6.17192 | kr.1,542.98 |
| 500 | kr.5.91668 | kr.2,958.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.82125 | kr.4,821.25 |
| 2.000 | kr.4.62211 | kr.9,244.22 |
| 3.000 | kr.4.50950 | kr.13,528.50 |
| 5.000 | kr.4.48000 | kr.22,400.00 |
| Unit Price without VAT: | kr.8.64000 |
|---|---|
| Unit Price with VAT: | kr.10.80000 |



