


FC5BQCCMC24.576-T1 | |
|---|---|
DigiKey Part Number | 631-FC5BQCCMC24.576-T1TR-ND - Tape & Reel (TR) 631-FC5BQCCMC24.576-T1CT-ND - Cut Tape (CT) 631-FC5BQCCMC24.576-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC5BQCCMC24.576-T1 |
Description | CRYSTAL 24.5760MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±30ppm Crystal 20pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.01000 | kr.7.01 |
| 10 | kr.6.08900 | kr.60.89 |
| 25 | kr.5.75880 | kr.143.97 |
| 50 | kr.5.52080 | kr.276.04 |
| 100 | kr.5.29250 | kr.529.25 |
| 250 | kr.5.00484 | kr.1,251.21 |
| 500 | kr.4.79780 | kr.2,398.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.59938 | kr.4,599.38 |
| 2.000 | kr.4.40934 | kr.8,818.68 |
| 3.000 | kr.4.30188 | kr.12,905.64 |
| 5.000 | kr.4.17027 | kr.20,851.35 |
| 7.000 | kr.4.08584 | kr.28,600.88 |
| 10.000 | kr.3.99825 | kr.39,982.50 |
| Unit Price without VAT: | kr.7.01000 |
|---|---|
| Unit Price with VAT: | kr.8.76250 |

