24 MHz ±30ppm Crystal 20pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 MHz ±30ppm Crystal 20pF 50 Ohms 4-SMD, No Lead
FQ5032B

FC5BQCCMC24.0-T1

DigiKey Part Number
631-FC5BQCCMC24.0-T1TR-ND - Tape & Reel (TR)
631-FC5BQCCMC24.0-T1CT-ND - Cut Tape (CT)
631-FC5BQCCMC24.0-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC5BQCCMC24.0-T1
Description
CRYSTAL 24.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 20pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
0°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 851
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.19000kr.6.19
10kr.5.37800kr.53.78
25kr.5.08640kr.127.16
50kr.4.87520kr.243.76
100kr.4.67300kr.467.30
250kr.4.41920kr.1,104.80
500kr.4.23642kr.2,118.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.06123kr.4,061.23
2.000kr.3.89338kr.7,786.76
3.000kr.3.79845kr.11,395.35
5.000kr.3.68221kr.18,411.05
7.000kr.3.60765kr.25,253.55
10.000kr.3.53028kr.35,302.80
12.000kr.3.49139kr.41,896.68
Manufacturers Standard Package
Unit Price without VAT:kr.6.19000
Unit Price with VAT:kr.7.73750