12 MHz ±30ppm Crystal 20pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 MHz ±30ppm Crystal 20pF 80 Ohms 4-SMD, No Lead
FQ5032B

FC5BQCCMC12.0-T1

DigiKey Part Number
631-FC5BQCCMC12.0-T1TR-ND - Tape & Reel (TR)
631-FC5BQCCMC12.0-T1CT-ND - Cut Tape (CT)
631-FC5BQCCMC12.0-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC5BQCCMC12.0-T1
Description
CRYSTAL 12.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 20pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FC5BQCCMC12.0-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
0°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.681
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.17000kr.6.17
10kr.5.34300kr.53.43
25kr.5.05640kr.126.41
50kr.4.84700kr.242.35
100kr.4.64570kr.464.57
250kr.4.39348kr.1,098.37
500kr.4.21178kr.2,105.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.03759kr.4,037.59
2.000kr.3.87073kr.7,741.46
3.000kr.3.77638kr.11,329.14
5.000kr.3.66083kr.18,304.15
7.000kr.3.58666kr.25,106.62
10.000kr.3.50975kr.35,097.50
12.000kr.3.47110kr.41,653.20
Manufacturers Standard Package
Unit Price without VAT:kr.6.17000
Unit Price with VAT:kr.7.71250