12.288 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.288 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US
FOXSLF11.35 Series
FOXSLF

FC4STCBMF12.288

DigiKey Part Number
631-FC4STCBMF12.288-ND
Manufacturer
Manufacturer Product Number
FC4STCBMF12.288
Description
CRYSTAL 12.2880MHZ 20PF TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12.288 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
12.288 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.447" L x 0.183" W (11.35mm x 4.65mm)
Height - Seated (Max)
0.142" (3.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.236
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.86000kr.3.86
10kr.3.35600kr.33.56
25kr.3.17400kr.79.35
50kr.3.04260kr.152.13
200kr.2.79575kr.559.15
400kr.2.68003kr.1,072.01
600kr.2.61465kr.1,568.79
1.000kr.2.53451kr.2,534.51
2.600kr.2.39114kr.6,216.96
Manufacturers Standard Package
Unit Price without VAT:kr.3.86000
Unit Price with VAT:kr.4.82500