11.0592 MHz ±30ppm Crystal Series 60 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11.0592 MHz ±30ppm Crystal Series 60 Ohms HC-49/US
FOXSLF

FC4STCBAF11.0592

DigiKey Part Number
631-FC4STCBAF11.0592-ND
Manufacturer
Manufacturer Product Number
FC4STCBAF11.0592
Description
CRYSTAL 11.0592MHZ SERIES TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11.0592 MHz ±30ppm Crystal Series 60 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
11.0592 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
Series
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.447" L x 0.183" W (11.35mm x 4.65mm)
Height - Seated (Max)
0.142" (3.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.86000kr.3.86
10kr.3.35600kr.33.56
25kr.3.17400kr.79.35
50kr.3.04260kr.152.13
200kr.2.79575kr.559.15
400kr.2.68003kr.1,072.01
600kr.2.61465kr.1,568.79
1.000kr.2.53451kr.2,534.51
2.600kr.2.39114kr.6,216.96
Manufacturers Standard Package
Unit Price without VAT:kr.3.86000
Unit Price with VAT:kr.4.82500