Parametric Equivalent

FO3HSCBE25.0-T1 | |
|---|---|
DigiKey Part Number | 631-FO3HSCBE25.0-T1TR-ND - Tape & Reel (TR) 631-FO3HSCBE25.0-T1CT-ND - Cut Tape (CT) 631-FO3HSCBE25.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FO3HSCBE25.0-T1 |
Description | XTAL OSC XO 25.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Current - Supply (Max) | 13mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.29000 | kr.10.29 |
| 10 | kr.8.96300 | kr.89.63 |
| 25 | kr.8.48000 | kr.212.00 |
| 50 | kr.8.12760 | kr.406.38 |
| 100 | kr.7.79120 | kr.779.12 |
| 250 | kr.7.36828 | kr.1,842.07 |
| 500 | kr.7.06374 | kr.3,531.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.04265 | kr.7,042.65 |
| 2.000 | kr.6.75186 | kr.13,503.72 |
| 3.000 | kr.6.58745 | kr.19,762.35 |
| 5.000 | kr.6.38615 | kr.31,930.75 |
| 7.000 | kr.6.25700 | kr.43,799.00 |
| 10.000 | kr.6.12302 | kr.61,230.20 |
| Unit Price without VAT: | kr.10.29000 |
|---|---|
| Unit Price with VAT: | kr.12.86250 |


