


HLG-320H-30B | |
|---|---|
DigiKey Part Number | 1866-2479-ND |
Manufacturer | |
Manufacturer Product Number | HLG-320H-30B |
Description | LED DVR CC/CV AC/DC 15-30V 10.7A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10.7A 30V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-320H-30B Models |
Category | Power (Watts) 321 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current, Voltage | Efficiency 94.5% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 8.87" L x 3.54" W x 1.72" H (225.2mm x 90.0mm x 43.8mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, PSE, RCM, TUV |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 30V | Base Product Number |
Current - Output (Max) 10.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.630.20000 | kr.630.20 |
| 5 | kr.600.39800 | kr.3,001.99 |
| 10 | kr.573.77000 | kr.5,737.70 |
| 25 | kr.557.28840 | kr.13,932.21 |
| Unit Price without VAT: | kr.630.20000 |
|---|---|
| Unit Price with VAT: | kr.787.75000 |

