RS-150-3.3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 23
Unit Price: kr.417.61000
Datasheet
Enclosed AC DC Converters 1 Output 3.3V 88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 373 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS-150-3.3

DigiKey Part Number
1866-4137-ND
Manufacturer
Manufacturer Product Number
RS-150-3.3
Description
AC/DC CONVERTER 3.3V 99W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 3.3V 88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 373 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
RS-150-3.3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
74%
Packaging
Box
Operating Temperature
-25°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm)
Voltage - Input
88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 373 VDC
Approval Agency
CB, CE, cURus, TUV
Voltage - Output 1
3.3V
Minimum Load Required
No
Current - Output 1
30 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LS150-3.3TDK-Lambda23285-1814-NDkr.417.61000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 2 View Now
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.164.74000kr.164.74
5kr.156.40400kr.782.02
10kr.149.99400kr.1,499.94
25kr.145.50720kr.3,637.68
Unit Price without VAT:kr.164.74000
Unit Price with VAT:kr.205.92500

Other Suppliers on DigiKey

2In Stock
Ships from FORTEC Power GmbH