


HLG-100H-24AB | |
|---|---|
DigiKey Part Number | 1866-HLG-100H-24AB-ND |
Manufacturer | |
Manufacturer Product Number | HLG-100H-24AB |
Description | O/P +24V4A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4A 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-100H-24AB Models |
Category | Power (Watts) 96 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 80°C |
Type Constant Current, Voltage | Efficiency 93% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 7.72" L x 2.68" W x 1.53" H (196.0mm x 68.0mm x 38.8mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, EAC, KC, PSE, RCM, TUV |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 24V | Base Product Number |
Current - Output (Max) 4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLG-100H-24AB | MEAN WELL USA Inc. | 1 | 1866-HLG-100H-24AB-ND | kr.341.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.341.09000 | kr.341.09 |
| 5 | kr.324.60800 | kr.1,623.04 |
| 10 | kr.310.66000 | kr.3,106.60 |
| 25 | kr.301.15000 | kr.7,528.75 |
| Unit Price without VAT: | kr.341.09000 |
|---|---|
| Unit Price with VAT: | kr.426.36250 |


