
HEP-600C-12 | |
|---|---|
DigiKey Part Number | 1866-2294-ND |
Manufacturer | |
Manufacturer Product Number | HEP-600C-12 |
Description | BATT CHARGER ENCLOSED 14.4V 35A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed Battery Charger 14.4V 35A 12V |
Datasheet | Datasheet |
Category | Voltage - Input 90 ~ 305VAC, 127 ~ 431VDC |
Manufacturer MEAN WELL USA Inc. | Power - Max 600W |
Series | Size / Dimension 11.02" L x 5.67" W x 1.91" H (280.0mm x 144.0mm x 48.5mm) |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Screw Terminal |
Type Enclosed | Features LED Indicator |
Battery Chemistry Lead Acid, Lithium-Ion | Operating Temperature -40°C ~ 70°C |
Battery Cell Size 12V | Approval Agency CB, CE, cURus, TUV |
Number of Cells 1 | Weight 3900 g |
Voltage - Nominal 14.4V | Base Product Number |
Charge Current - Max 35A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,541.89000 | kr.1,541.89 |
| 5 | kr.1,468.99000 | kr.7,344.95 |
| 10 | kr.1,403.68200 | kr.14,036.82 |
| 25 | kr.1,363.10760 | kr.34,077.69 |
| Unit Price without VAT: | kr.1,541.89000 |
|---|---|
| Unit Price with VAT: | kr.1,927.36250 |





