
CFM130M240 | |
|---|---|
DigiKey Part Number | 2034-CFM130M240-ND |
Manufacturer | |
Manufacturer Product Number | CFM130M240 |
Description | AC/DC CONVERTER 24V 101W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, Medical |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 93% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Open Frame | Features PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 80 ~ 264 VAC | Size / Dimension 3.00" L x 2.00" W x 1.20" H (76.2mm x 50.8mm x 30.5mm) |
Voltage - Output 1 24V | Approval Agency CE, cURus, FCC, TUV |
Current - Output 1 4.2 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.309.46000 | kr.309.46 |
| 5 | kr.294.70800 | kr.1,473.54 |
| 10 | kr.288.58400 | kr.2,885.84 |
| 25 | kr.280.68200 | kr.7,017.05 |
| 50 | kr.274.84920 | kr.13,742.46 |
| 100 | kr.269.13870 | kr.26,913.87 |
| Unit Price without VAT: | kr.309.46000 |
|---|---|
| Unit Price with VAT: | kr.386.82500 |


