TQS-Q1LH9-xCA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TQS-Q1LH9-2CA

DigiKey Part Number
1785-1018-ND
Manufacturer
Manufacturer Product Number
TQS-Q1LH9-2CA
Description
TXRX QSFP+ 40GBPS 850NM
Customer Reference
Detailed Description
Transceiver Module SFP+ Active Optical Cable (AOC) 40Gbps 850nm 3.3V MTP® (MPO) Pluggable, QSFP+
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Formerica Optoelectronics Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Data Rate
40Gbps
Wavelength
850nm
Applications
SFP+ Active Optical Cable (AOC)
Voltage - Supply
3.3V
Connector Type
MTP® (MPO)
Mounting Type
Pluggable, QSFP+
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.