G255128A-FTW-DW63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G255128A-FTW-DW63

DigiKey Part Number
2632-G255128A-FTW-DW63-ND
Manufacturer
Manufacturer Product Number
G255128A-FTW-DW63
Description
255X128 FSTN GRAY GRAPHIC LCD
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transflective Black FSTN - Film Super-Twisted Nematic Parallel, Serial 2" (50.80mm) 255 x 128
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Focus LCDs
Series
-
Packaging
Bulk
Part Status
Active
Display Type
FSTN - Film Super-Twisted Nematic
Display Mode
Transflective
Touchscreen
Non-Touch
Diagonal Screen Size
2" (50.80mm)
Viewing Area
90.00mm W x 44.00mm H
Backlight
LED - White
Dot Pixels
255 x 128
Interface
Parallel, Serial
Controller Type
ST7529
Graphics Color
Black
Background Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Focus LCDs
A separate shipping fee may apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.550.12000kr.550.12
10kr.530.31900kr.5,303.19
25kr.503.42240kr.12,585.56
50kr.485.42700kr.24,271.35
100kr.467.43150kr.46,743.15
Unit Price without VAT:kr.550.12000
Unit Price with VAT:kr.687.65000