
G12864C-FTW-LW653 | |
|---|---|
DigiKey Part Number | 2632-G12864C-FTW-LW653-ND |
Manufacturer | |
Manufacturer Product Number | G12864C-FTW-LW653 |
Description | 128X64 FSTN GRAY GRAPHIC LCD |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transflective Black FSTN - Film Super-Twisted Nematic Parallel 3" (76.71mm) 128 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 3" (76.71mm) | |
Viewing Area | 68.00mm W x 35.50mm H | |
Backlight | LED - White | |
Dot Pixels | 128 x 64 | |
Interface | Parallel | |
Controller Type | ST7565 | |
Graphics Color | Black | |
Background Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.201.82000 | kr.201.82 |
| 25 | kr.197.95040 | kr.4,948.76 |
| 50 | kr.194.08060 | kr.9,704.03 |
| 100 | kr.186.27600 | kr.18,627.60 |
| Unit Price without VAT: | kr.201.82000 |
|---|---|
| Unit Price with VAT: | kr.252.27500 |

