
G12232A-FTW-XW65 | |
|---|---|
DigiKey Part Number | 2632-G12232A-FTW-XW65-ND |
Manufacturer | |
Manufacturer Product Number | G12232A-FTW-XW65 |
Description | 122X32 FSTN GRAY GRAPHIC LCD |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transflective Black FSTN - Film Super-Twisted Nematic Parallel 2.5" (63.50mm) 122 x 32 |
Datasheet | Datasheet |
Category | Viewing Area 60.50mm W x 18.50mm H |
Manufacturer Focus LCDs | Backlight LED - White |
Packaging Bulk | Dot Pixels 122 x 32 |
Part Status Active | Interface Parallel |
Display Type FSTN - Film Super-Twisted Nematic | Controller Type SBN1661G |
Display Mode Transflective | Graphics Color Black |
Touchscreen Non-Touch | Background Color Gray |
Diagonal Screen Size 2.5" (63.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.144.62000 | kr.144.62 |
| 10 | kr.139.41700 | kr.1,394.17 |
| 25 | kr.132.31600 | kr.3,307.90 |
| 50 | kr.127.62420 | kr.6,381.21 |
| 100 | kr.122.86920 | kr.12,286.92 |
| Unit Price without VAT: | kr.144.62000 |
|---|---|
| Unit Price with VAT: | kr.180.77500 |

