E80RG88060LW6M250-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E80RG88060LW6M250-C

DigiKey Part Number
2632-E80RG88060LW6M250-C-ND
Manufacturer
Manufacturer Product Number
E80RG88060LW6M250-C
Description
GRAPHIC DISPLAY TFT RGB 8"
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 16-Bit/18-Bit/24-Bit RGB 8" (203.20mm) 800 x 600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Focus LCDs
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
8" (203.20mm)
Viewing Area
163.00mm W x 122.50mm H
Backlight
LED - White
Dot Pixels
800 x 600
Interface
16-Bit/18-Bit/24-Bit RGB
Controller Type
EK9713/EK7330+GT9271
Graphics Color
Red, Green, Blue (RGB)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Focus LCDs
A separate shipping fee may apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,366.66000kr.1,366.66
10kr.1,300.16000kr.13,001.60
25kr.1,246.97600kr.31,174.40
50kr.1,146.56000kr.57,328.00
100kr.1,034.24000kr.103,424.00
Unit Price without VAT:kr.1,366.66000
Unit Price with VAT:kr.1,708.32500