
E70RA-FW450-C | |
|---|---|
DigiKey Part Number | 2632-E70RA-FW450-C-ND |
Manufacturer | |
Manufacturer Product Number | E70RA-FW450-C |
Description | 7.0" TFT IPS LVDS CAPACITIVE |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LVDS 7" (177.80mm) 1024 x 600 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 7" (177.80mm) |
Manufacturer Focus LCDs | Viewing Area 155.08mm W x 86.92mm H |
Packaging Bulk | Backlight LED - White |
Part Status Active | Dot Pixels 1024 x 600 |
Display Type TFT - Color | Interface LVDS |
Display Mode Transmissive | Controller Type EK73215+EK79001 |
Touchscreen Capacitive | Graphics Color Red, Green, Blue (RGB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,111.66000 | kr.1,111.66 |
| 10 | kr.1,085.34500 | kr.10,853.45 |
| 25 | kr.1,044.32480 | kr.26,108.12 |
| 50 | kr.980.48100 | kr.49,024.05 |
| 100 | kr.912.07240 | kr.91,207.24 |
| Unit Price without VAT: | kr.1,111.66000 |
|---|---|
| Unit Price with VAT: | kr.1,389.57500 |


