E50RD-I-MW420-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E50RD-I-MW420-C

DigiKey Part Number
2632-E50RD-I-MW420-C-ND
Manufacturer
Manufacturer Product Number
E50RD-I-MW420-C
Description
GRAPHIC DISPLAY TFT RGB 5"
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MIPI 5" (127.00mm) 720 x 1280
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Focus LCDs
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
5" (127.00mm)
Viewing Area
62.10mm W x 110.40mm H
Backlight
LED - White
Dot Pixels
720 x 1280
Interface
MIPI
Controller Type
ILI9881C
Graphics Color
Red, Green, Blue (RGB)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Focus LCDs
A separate shipping fee may apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.845.76000kr.845.76
10kr.811.96800kr.8,119.68
25kr.778.11200kr.19,452.80
50kr.737.53600kr.36,876.80
100kr.701.95200kr.70,195.20
Unit Price without VAT:kr.845.76000
Unit Price with VAT:kr.1,057.20000