New at DigiKey
Non-Touch Graphic LCD Display Module Transflective Red, Green, Blue (RGB) TFT - Color 8/9/16/18-Bit MCU 2.8" (71.12mm) 240 x 320
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E28GA-T-CW250-N

DigiKey Part Number
2632-E28GA-T-CW250-N-ND
Manufacturer
Manufacturer Product Number
E28GA-T-CW250-N
Description
2.8" TFT TRANSFLECTIVE MCU
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transflective Red, Green, Blue (RGB) TFT - Color 8/9/16/18-Bit MCU 2.8" (71.12mm) 240 x 320
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diagonal Screen Size
2.8" (71.12mm)
Manufacturer
Focus LCDs
Viewing Area
43.20mm W x 57.60mm H
Packaging
Bulk
Backlight
LED - White
Part Status
Active
Dot Pixels
240 x 320
Display Type
TFT - Color
Interface
8/9/16/18-Bit MCU
Display Mode
Transflective
Controller Type
ST7789
Touchscreen
Non-Touch
Graphics Color
Red, Green, Blue (RGB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Focus LCDs
A separate shipping fee may apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.113.23000kr.113.23
10kr.111.19700kr.1,111.97
25kr.110.08760kr.2,752.19
50kr.108.02100kr.5,401.05
100kr.106.75040kr.10,675.04
Unit Price without VAT:kr.113.23000
Unit Price with VAT:kr.141.53750