C82B-BW-LW65
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C82B-BW-LW65

DigiKey Part Number
2632-C82B-BW-LW65-ND
Manufacturer
Manufacturer Product Number
C82B-BW-LW65
Description
8X2 STN BLUE CHARACTER LCD
Customer Reference
Detailed Description
Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 58.00mm x 32.00mm x 13.50mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Focus LCDs
Series
Packaging
Box
Part Status
Active
Number of Characters
16.0
Display Format
8 x 2
Character Format
5 x 8 Dots
Display Type
STN - Super-Twisted Nematic
Display Mode
Transmissive
Character Size
5.56mm H x 2.96mm W
Outline L x W x H
58.00mm x 32.00mm x 13.50mm
Viewing Area
38.00mm L x 16.00mm W
Backlight
LED - White
Voltage - Supply
5V
Dot Size
0.56mm W x 0.66mm H
Interface
Parallel
Controller Type
ST7066
Operating Temperature
-20°C ~ 70°C
Text Color
White
Background Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Focus LCDs
A separate shipping fee may apply.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.45.18000kr.45.18
10kr.43.77600kr.437.76
25kr.42.49600kr.1,062.40
50kr.41.08800kr.2,054.40
100kr.39.74400kr.3,974.40
250kr.38.08000kr.9,520.00
500kr.34.94400kr.17,472.00
1.000kr.33.72800kr.33,728.00
Unit Price without VAT:kr.45.18000
Unit Price with VAT:kr.56.47500