
C82A-FTW-XW63 | |
|---|---|
DigiKey Part Number | 2632-C82A-FTW-XW63-ND |
Manufacturer | |
Manufacturer Product Number | C82A-FTW-XW63 |
Description | 8X2 FSTN GRAY CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 40.00mm x 35.40mm x 13.00mm |
Datasheet | Datasheet |
Category | Outline L x W x H 40.00mm x 35.40mm x 13.00mm |
Manufacturer Focus LCDs | Viewing Area 30.40mm L x 35.40mm W |
Series | Backlight LED - White |
Packaging Bulk | Voltage - Supply 5V |
Part Status Active | Dot Size 0.55mm W x 0.55mm H |
Number of Characters 16.0 | Interface Parallel |
Display Format 8 x 2 | Controller Type ST7066 |
Character Format 5 x 8 Dots | Operating Temperature -20°C ~ 70°C |
Display Type FSTN - Film Super-Twisted Nematic | Text Color Black |
Display Mode Transflective | Background Color Gray |
Character Size 4.75mm H x 2.95mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.84000 | kr.41.84 |
| 10 | kr.40.57600 | kr.405.76 |
| 25 | kr.39.30800 | kr.982.70 |
| 50 | kr.38.04000 | kr.1,902.00 |
| 100 | kr.36.77200 | kr.3,677.20 |
| Unit Price without VAT: | kr.41.84000 |
|---|---|
| Unit Price with VAT: | kr.52.30000 |

