Character Display Module Transflective 5 x 7 Dots STN - Super-Twisted Nematic LED - Yellow Parallel 98.00mm x 60.00mm x 13.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C204A-YTY-LW65

DigiKey Part Number
2632-C204A-YTY-LW65-ND
Manufacturer
Manufacturer Product Number
C204A-YTY-LW65
Description
20X4 STN YELLOW/GREEN CHARACTER
Customer Reference
Detailed Description
Character Display Module Transflective 5 x 7 Dots STN - Super-Twisted Nematic LED - Yellow Parallel 98.00mm x 60.00mm x 13.50mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Outline L x W x H
98.00mm x 60.00mm x 13.50mm
Manufacturer
Focus LCDs
Viewing Area
76.00mm L x 25.20mm W
Series
Backlight
LED - Yellow
Packaging
Box
Voltage - Supply
5V
Part Status
Active
Dot Size
0.55mm W x 0.55mm H
Number of Characters
80.0
Interface
Parallel
Display Format
20 x 4
Controller Type
ST7066U
Character Format
5 x 7 Dots
Operating Temperature
-20°C ~ 70°C
Display Type
STN - Super-Twisted Nematic
Text Color
Black
Display Mode
Transflective
Background Color
Yellow/Green
Character Size
4.75mm H x 2.95mm W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 86
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Focus LCDs
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:1000
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.100.43000kr.100.43
10kr.97.38200kr.973.82
25kr.94.33920kr.2,358.48
50kr.91.29600kr.4,564.80
100kr.88.25280kr.8,825.28
250kr.84.82920kr.21,207.30
500kr.81.02520kr.40,512.60
1.000kr.77.60160kr.77,601.60
Unit Price without VAT:kr.100.43000
Unit Price with VAT:kr.125.53750