
C81A-BW-LW65 | |
---|---|
DigiKey Part Number | 2632-C81A-BW-LW65-ND |
Manufacturer | |
Manufacturer Product Number | C81A-BW-LW65 |
Description | 8X1 STN BLUE CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 7 Dots STN - Super-Twisted Nematic LED - White Parallel 84.00mm x 44.00mm x 13.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Characters | 8.0 | |
Display Format | 8 x 1 | |
Character Format | 5 x 7 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Character Size | 10.75mm H x 6.45mm W | |
Outline L x W x H | 84.00mm x 44.00mm x 13.50mm | |
Viewing Area | 61.00mm L x 15.80mm W | |
Backlight | LED - White | |
Voltage - Supply | 5V | |
Dot Size | 1.25mm W x 1.30mm H | |
Interface | Parallel | |
Controller Type | ST7066 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | White | |
Background Color | Blue |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.71.17000 | kr.71.17 |
10 | kr.68.99200 | kr.689.92 |
25 | kr.66.88000 | kr.1,672.00 |
50 | kr.64.70400 | kr.3,235.20 |
100 | kr.62.52800 | kr.6,252.80 |
250 | kr.59.96800 | kr.14,992.00 |
500 | kr.54.97600 | kr.27,488.00 |
1.000 | kr.53.12000 | kr.53,120.00 |
Unit Price without VAT: | kr.71.17000 |
---|---|
Unit Price with VAT: | kr.88.96250 |