
C162ALBFGS16WT55PABS | |
|---|---|
DigiKey Part Number | 2632-C162ALBFGS16WT55PABS-ND |
Manufacturer | |
Manufacturer Product Number | C162ALBFGS16WT55PABS |
Description | 16X2 FSTN GRAY CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - Red/Green/Blue I2C, RS-232, SPI 80.00mm x 36.00mm x 13.50mm |
Datasheet | Datasheet |
Category | Outline L x W x H 80.00mm x 36.00mm x 13.50mm |
Manufacturer Focus LCDs | Viewing Area 64.50mm L x 16.40mm W |
Packaging Bulk | Backlight LED - Red/Green/Blue |
Part Status Active | Voltage - Supply 5V |
Number of Characters 32.0 | Dot Size 0.56mm W x 0.61mm H |
Display Format 16 x 2 | Interface I2C, RS-232, SPI |
Character Format 5 x 8 Dots | Controller Type S6A0069 |
Display Type FSTN - Film Super-Twisted Nematic | Operating Temperature -20°C ~ 70°C |
Display Mode Transflective | Text Color Red/Green/Blue |
Character Size 5.23mm H x 3.00mm W | Background Color Black |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.98.33000 | kr.98.33 |
| 10 | kr.95.35400 | kr.953.54 |
| 25 | kr.92.37400 | kr.2,309.35 |
| 50 | kr.89.39400 | kr.4,469.70 |
| 100 | kr.86.41420 | kr.8,641.42 |
| 250 | kr.83.05400 | kr.20,763.50 |
| 500 | kr.79.31340 | kr.39,656.70 |
| 1.000 | kr.76.01660 | kr.76,016.60 |
| Unit Price without VAT: | kr.98.33000 |
|---|---|
| Unit Price with VAT: | kr.122.91250 |

