
C161C-BW-LW63 | |
|---|---|
DigiKey Part Number | 2632-C161C-BW-LW63-ND |
Manufacturer | |
Manufacturer Product Number | C161C-BW-LW63 |
Description | 16X1 STN BLUE CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 151.00mm x 40.00mm x 13.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 16.0 | |
Display Format | 16 x 1 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Character Size | 14.54mm H x 6.00mm W | |
Outline L x W x H | 151.00mm x 40.00mm x 13.00mm | |
Viewing Area | 120.00mm L x 23.00mm W | |
Backlight | LED - White | |
Voltage - Supply | 3.3V | |
Dot Size | 1.15mm W x 1.77mm H | |
Interface | Parallel | |
Controller Type | ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | White | |
Background Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.143.74000 | kr.143.74 |
| 10 | kr.139.32800 | kr.1,393.28 |
| 25 | kr.135.04000 | kr.3,376.00 |
| 50 | kr.130.62400 | kr.6,531.20 |
| 100 | kr.126.33600 | kr.12,633.60 |
| Unit Price without VAT: | kr.143.74000 |
|---|---|
| Unit Price with VAT: | kr.179.67500 |

