


BR200 | |
---|---|
DigiKey Part Number | BR200EXTECH-ND |
Manufacturer | |
Manufacturer Product Number | BR200 |
Description | VIDEO INSPECTION SYSTEM |
Customer Reference | |
Detailed Description | Video Inspection System 3.5" Color TFT LCD |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Camera Type | - | |
Magnification Range | - | |
Field of View | - | |
Working Distance | - | |
Illumination | LED | |
Display Style | 3.5" Color TFT LCD | |
Includes | Adapter, Batteries, Borescope, Cables, Case, Hook, Magnet, Mirror, SD Card, Stand | |
Weight | 1.5 lbs (680.4 g) |